Add To Favorites
A1006UK/TA1NXZ Secure Authenticator IC 4-WLCSP
Product Overview
Digi-Key Part Number 568-13636-1-ND
Copy   568-13636-1-ND
Quantity Available 3,537
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A1006UK/TA1NXZ

Copy   A1006UK/TA1NXZ
Description IC SECURE AUTHENTICATOR 4WLCSP
Copy   IC SECURE AUTHENTICATOR 4WLCSP
Detailed Description

Secure Authenticator IC 4-WLCSP

Copy   Secure Authenticator IC  4-WLCSP
Documents & Media
Datasheets A1006 Brochure
Video File NXP A1006 Secure Authenticator Demo
Featured Product A1006 Secure Authentication ICs
PCN Design/Specification A1006 Datasheet Update 1/May/2018
HTML Datasheet A1006 Brochure
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Secure Authenticator
Applications -
Mounting Type Surface Mount
Package / Case 4-XFBGA, WLCSP
Supplier Device Package 4-WLCSP
 
Environmental & Export Classifications
You May Also Be Interested In
  • A1006TL/TA1NXZ - NXP USA Inc. | 568-13635-1-ND DigiKey Electronics
  • A1006TL/TA1NXZ
  • NXP USA Inc.
  • IC SECURE AUTHENTICATOR 6HXSON
  • Unit Price $0.68000
  • 568-13635-1-ND
  • ATSHA204A-MAHDA-T - Microchip Technology | ATSHA204A-MAHDA-TCT-ND DigiKey Electronics
  • ATSHA204A-MAHDA-T
  • Microchip Technology
  • IC AUTHENTICATION CHIP 8UDFN
  • Unit Price $0.52000
  • ATSHA204A-MAHDA-TCT-ND
  • MKV46F256VLL16 - NXP USA Inc. | MKV46F256VLL16-ND DigiKey Electronics
  • MKV46F256VLL16
  • NXP USA Inc.
  • IC MCU 32BIT 256KB FLASH 100LQFP
  • Unit Price $8.76000
  • MKV46F256VLL16-ND
Additional Resources
Standard Package ? 1
Other Names 568-13636-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.59800 $5.98
25 0.59040 $14.76
50 0.58720 $29.36
100 0.52500 $52.50
250 0.52048 $130.12
500 0.51288 $256.44
1,000 0.49438 $494.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-13636-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $0.41387
  • Digi-Reel® ? : 568-13636-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,537 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:28:22 9/23/2018