Add To Favorites
Product Overview
Digi-Key Part Number 1727-7053-1-ND
Quantity Available 829
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVCU04ABQ,115

Description IC HEX INVERTER 14DHVQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Inverter IC 6 Channel 14-DHVQFN (2.5x3)

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVCU
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features -
Voltage - Supply 1.2 V ~ 3.6 V
Current - Quiescent (Max) 40µA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.12 V ~ 1.2 V
Logic Level - High 1.08 V ~ 2.4 V
Max Propagation Delay @ V, Max CL 2ns @ 3.3V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-DHVQFN (2.5x3)
Package / Case 14-VFQFN Exposed Pad
Base Part Number 74LVCU04
 
Additional Resources
Standard Package ? 1
Other Names 1727-7053-1
568-9379-1
568-9379-1-ND

17:03:01 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.32800 $3.28
100 0.22350 $22.35
500 0.16760 $83.80
1,000 0.12569 $125.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7053-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.11187
  • Digi-Reel® ? : 1727-7053-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 829 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback