Add To Favorites
Product Overview
Digi-Key Part Number 1727-4574-1-ND
Quantity Available 5,690
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC2G38GF,115

Description IC GATE NAND 2CH 2-INP 8-XSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

NAND Gate IC 2 Channel Open Drain 8-XSON, SOT1089 (1.35x1)

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 2
Number of Inputs 2
Features Open Drain
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 4µA
Current - Output High, Low -, 32mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL 3.3ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 8-XSON, SOT1089 (1.35x1)
Package / Case 8-XFDFN
Base Part Number 74LVC2G38
 
Additional Resources
Standard Package ? 1
Other Names 1727-4574-1
568-5475-1
568-5475-1-ND

05:40:12 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50200 $5.02
100 0.37490 $37.49
500 0.29458 $147.29
1,000 0.22763 $227.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4574-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.18850
  • Digi-Reel® ? : 1727-4574-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,690 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback