Add To Favorites
Product Overview
Digi-Key Part Number 1727-7007-1-ND
Quantity Available 12,660
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC2G07GF,132

Description IC BUFFER N-INV OPEN DRAIN 6XSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-XSON, SOT891 (1x1)

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-XSON, SOT891 (1x1)
Base Part Number 74LVC2G07
 
Additional Resources
Standard Package ? 1
Other Names 1727-7007-1
568-9332-1
568-9332-1-ND

12:48:29 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53700 $5.37
100 0.41150 $41.15
500 0.32528 $162.64
1,000 0.26022 $260.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7007-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.21317
  • Digi-Reel® ? : 1727-7007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,660 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback