Add To Favorites
Product Overview
Digi-Key Part Number 1727-4565-1-ND
Quantity Available 4,650
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC2G06GF,132

Description IC INVERTER DUAL BUFFER XSON6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Inverter IC 2 Channel Open Drain 6-XSON, SOT891 (1x1)

Documents & Media
Datasheets 74LVC2G06
Featured Product MicroPak™
PCN Design/Specification 74LVCYYY 15/Jan/2017
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Packaging Lighter Reels 02/Jan/2014
Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Label Chg 12/Mar/2017
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 2
Number of Inputs 2
Features Open Drain
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 4µA
Current - Output High, Low -, 32mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL 2.9ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 6-XSON, SOT891 (1x1)
Package / Case 6-XFDFN
Base Part Number 74LVC2G06
 
Additional Resources
Standard Package ? 1
Other Names 1727-4565-1
568-5466-1
568-5466-1-ND

04:24:19 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50200 $5.02
100 0.37490 $37.49
500 0.29458 $147.29
1,000 0.22763 $227.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4565-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.18850
  • Digi-Reel® ? : 1727-4565-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback