Add To Favorites
Product Overview
Digi-Key Part Number 1727-4557-1-ND
Quantity Available 7,850
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC1G99GF,115

Description IC GATE MUTLIFUNCT 3ST 8XSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Configurable Multiple Function Configurable 1 Circuit 4 Input 8-XSON, SOT1089 (1.35x1)

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 4
Schmitt Trigger Input No
Output Type Tri-State
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-XFDFN
Supplier Device Package 8-XSON, SOT1089 (1.35x1)
Base Part Number 74LVC1G99
 
Additional Resources
Standard Package ? 1
Other Names 1727-4557-1
568-5458-1
568-5458-1-ND

11:02:53 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50200 $5.02
100 0.37490 $37.49
500 0.29458 $147.29
1,000 0.22763 $227.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4557-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.18850
  • Digi-Reel® ? : 1727-4557-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,850 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback