Add To Favorites
Product Overview
Digi-Key Part Number 1727-6047-1-ND
Quantity Available 32,118
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC2G14GW,125

Description IC SCHMITT TRIG DL INV 6TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Inverter IC 2 Channel Schmitt Trigger 6-TSSOP

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 2
Number of Inputs 2
Features Schmitt Trigger
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.3 V ~ 1.2 V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 6-TSSOP
Package / Case 6-TSSOP, SC-88, SOT-363
Base Part Number 74HC2G14
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-6047-1
568-7739-1
568-7739-1-ND

22:01:48 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.38300 $3.83
100 0.21660 $21.66
500 0.14346 $71.73
1,000 0.10998 $109.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6047-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.09284
  • Digi-Reel® ? : 1727-6047-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,118 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback