Add To Favorites
Product Overview
Digi-Key Part Number 1727-5937-1-ND
Quantity Available 985
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC04DB,118

Description IC HEX INVERTER 14SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Inverter IC 6 Channel 14-SSOP

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features -
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.5 V ~ 1.8 V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 14ns @ 6V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SSOP
Package / Case 14-SSOP (0.209", 5.30mm Width)
Base Part Number 74HC04
 
Additional Resources
Standard Package ? 1
Other Names 1727-5937-1
568-7620-1
568-7620-1-ND

04:44:41 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.44700 $4.47
100 0.33400 $33.40
500 0.26240 $131.20
1,000 0.20276 $202.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5937-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.17949
  • Digi-Reel® ? : 1727-5937-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 985 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 1727-3217-ND
  • Minimum Quantity: 1,092  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22695
Send Feedback