Add To Favorites
Product Overview
Digi-Key Part Number 1727-1834-1-ND
Quantity Available 4,505
Can ship immediately
Manufacturer

Manufacturer Part Number

74AXP1G06GMH

Description IC INVERTER LP OPEN-DRAIN 6XSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Inverter IC 1 Channel Open Drain 6-XSON, SOT886 (1.45x1)

Documents & Media
Datasheets 74AXP1G06
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Label Chg 12/Mar/2017
Online Catalog 74AXP
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74AXP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features Open Drain
Voltage - Supply 0.7 V ~ 2.75 V
Current - Quiescent (Max) 600nA
Current - Output High, Low -, 8mA
Logic Level - Low 0.7V
Logic Level - High 1.6V
Max Propagation Delay @ V, Max CL 3.8ns @ 2.5V, 5pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 6-XSON, SOT886 (1.45x1)
Package / Case 6-XFDFN
Base Part Number 74AXP1G06
 
Additional Resources
Standard Package ? 1
Other Names 1727-1834-1
568-11471-1
568-11471-1-ND

23:29:05 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.54000 $5.40
100 0.41430 $41.43
500 0.32754 $163.77
1,000 0.26203 $262.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1834-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.21465
  • Digi-Reel® ? : 1727-1834-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,505 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback