Add To Favorites
Product Overview
Digi-Key Part Number 1727-6850-1-ND
Quantity Available 11,078
Can ship immediately
Manufacturer

Manufacturer Part Number

74AUP1T45GF,132

Description IC TRANSCEIVER LOW POWER 6XSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Transceiver, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT891 (1x1)

Documents & Media
Datasheets 74AUP1T45
Product Training Modules Voltage Translators
Featured Product MicroPak™
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Label Chg 12/Mar/2017
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 4mA, 4mA
Voltage - Supply 1.1 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-XSON, SOT891 (1x1)
Base Part Number 74AUP1T45
 
Additional Resources
Standard Package ? 1
Other Names 1727-6850-1
568-9171-1
568-9171-1-ND

11:43:27 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.82100 $8.21
100 0.62930 $62.93
500 0.49750 $248.75
1,000 0.39800 $398.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6850-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.32603
  • Digi-Reel® ? : 1727-6850-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,078 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback