Add To Favorites
Product Overview
Digi-Key Part Number 1727-6777-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

74AHC86BQ,115

Description IC GATE XOR 4CH 2-INP 14-DHVQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

XOR (Exclusive OR) IC 4 Channel 14-DHVQFN (2.5x3)

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74AHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type XOR (Exclusive OR)
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5 V ~ 1.65 V
Logic Level - High 1.5 V ~ 3.85 V
Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-DHVQFN (2.5x3)
Package / Case 14-VFQFN Exposed Pad
Base Part Number 74AHC86
 
Additional Resources
Standard Package ? 1
Other Names 1727-6777-1
568-9097-1
568-9097-1-ND

06:46:38 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.29400 $2.94
100 0.20010 $20.01
500 0.15004 $75.02
1,000 0.11254 $112.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6777-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.10016
  • Digi-Reel® ? : 1727-6777-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback