1N4148,113 Diode Standard 100V 200mA (DC) Through Hole ALF2
Product Overview
Digi-Key Part Number 568-1360-1-ND
Copy   568-1360-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N4148,113

Copy   1N4148,113
Description DIODE GEN PURP 100V 200MA ALF2
Copy   DIODE GEN PURP 100V 200MA ALF2
Detailed Description

Diode Standard 100V 200mA (DC) Through Hole ALF2

Copy   Diode Standard 100V 200mA (DC) Through Hole ALF2
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 25nA @ 20V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package ALF2
Operating Temperature - Junction 200°C (Max)
Base Part Number 1N4148
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 568-1360-1

04:25:45 5/19/2019