Add To Favorites
W682510SG TR PCM Interface 8 b PCM Audio Interface 24-SOP
Product Overview
Digi-Key Part Number W682510SGTR-ND
Copy   W682510SGTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W682510SG TR

Copy   W682510SG TR
Description IC VOICEBAND CODEC 5V 2CH 24SOP
Copy   IC VOICEBAND CODEC 5V 2CH 24SOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

PCM Interface 8 b PCM Audio Interface 24-SOP

Copy   PCM Interface 8 b PCM Audio Interface 24-SOP
Documents & Media
Other Related Documents CODEC Block Diagram
Product Attributes Select All
Categories
Manufacturer Nuvoton Technology Corporation of America
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type PCM
Data Interface PCM Audio Interface
Resolution (Bits) 8 b
Number of ADCs / DACs 2 / 2
Sigma Delta No
S/N Ratio, ADCs / DACs (db) Typ -
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 4.5 V ~ 5.5 V
Voltage - Supply, Digital 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000
Other Names W682510SG T&R
W682510SG T&R-ND
W682510SG TR-ND
W682510SGTR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.50278 $2,502.78

Submit a request for quotation on quantities greater than those displayed.

22:24:37 9/21/2018