Add To Favorites
W6811ISG PCM Interface 8 b PCM Audio Interface 24-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
210 2.53010 $531.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number W6811ISG-ND
Copy   W6811ISG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W6811ISG

Copy   W6811ISG
Description IC VOICEBAND CODEC 5V/3V 24SOP
Copy   IC VOICEBAND CODEC 5V/3V 24SOP
Detailed Description

PCM Interface 8 b PCM Audio Interface 24-SOP

Copy   PCM Interface 8 b PCM Audio Interface 24-SOP
Documents & Media
Datasheets W6811
Other Related Documents CODEC Block Diagram
PCN Packaging Dessicant Supplier Chg 3/May/2016
Product Attributes Select All
Categories
Manufacturer Nuvoton Technology Corporation of America
Series -
Packaging ? Tube ?
Part Status Not For New Designs
Type PCM
Data Interface PCM Audio Interface
Resolution (Bits) 8 b
Number of ADCs / DACs 1 / 1
Sigma Delta No
S/N Ratio, ADCs / DACs (db) Typ -
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 4.5 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 3.3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 30

17:20:45 1/23/2019