Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number NUC122ZC1AN-ND
Quantity Available 0

Manufacturer Part Number


Description IC MCU 32BIT 32KB FLASH 33QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

ARM® Cortex®-M0 NuMicro™ NUC122 Microcontroller IC 32-Bit 60MHz 32KB (32K x 8) FLASH

Documents & Media
Datasheets NUC122 Datasheet
NUC122 Series Flyer
Design Resources Development Tool Selector
PCN Assembly/Origin KYEC Testing Site 28/Oct/2016
Product Attributes Select All
Manufacturer Nuvoton Technology Corporation of America
Series NuMicro™ NUC122
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 60MHz
Connectivity I²C, IrDA, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, LVD, POR, PS2, WDT
Number of I/O 18
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2.5 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-WFQFN Exposed Pad
For Use With
Additional Resources
Standard Package ? 490

15:57:13 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
490 2.14878 $1,052.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback