Add To Favorites
NUC122SD2AN ARM® Cortex®-M0 NuMicro™ NUC122 Microcontroller IC 32-Bit 60MHz 64KB (64K x 8) FLASH
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.17000 $4.17
10 3.72300 $37.23
25 3.35080 $83.77
100 3.05290 $305.29
250 2.75504 $688.76
500 2.47208 $1,236.04
1,000 2.08488 $2,084.88
2,500 1.98064 $4,951.59
5,000 1.90618 $9,530.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NUC122SD2AN-ND
Copy   NUC122SD2AN-ND
Quantity Available 178
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NUC122SD2AN

Copy   NUC122SD2AN
Description IC MCU 32BIT 64KB FLASH 64LQFP
Copy   IC MCU 32BIT 64KB FLASH 64LQFP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

ARM® Cortex®-M0 NuMicro™ NUC122 Microcontroller IC 32-Bit 60MHz 64KB (64K x 8) FLASH

Copy   ARM® Cortex®-M0 NuMicro™ NUC122 Microcontroller IC 32-Bit 60MHz 64KB (64K x 8) FLASH
Documents & Media
Datasheets NUC122 Datasheet
NUC122 Series Flyer
Design Resources Development Tool Selector
PCN Assembly/Origin KYEC Testing Site 28/Oct/2016
Online Catalog NuMicro™ NUC100
Product Attributes Select All
Categories
Manufacturer Nuvoton Technology Corporation of America
Series NuMicro™ NUC122
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 60MHz
Connectivity I²C, IrDA, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, LVD, POR, PS2, PWM, WDT
Number of I/O 41
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2.5 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • NU-LINK-PRO - Nuvoton Technology Corporation of America | NU-LINK-PRO-ND DigiKey Electronics
  • NU-LINK-PRO
  • Nuvoton Technology Corporation of America
  • NU-LINK-PRO NUMICRO ISP
  • Unit Price $38.25000
  • NU-LINK-PRO-ND
  • NU-LINK - Nuvoton Technology Corporation of America | NU-LINK-ND DigiKey Electronics
  • NU-LINK
  • Nuvoton Technology Corporation of America
  • NU-LINK NUMICRO ISP
  • Unit Price $25.50000
  • NU-LINK-ND
Additional Resources
Standard Package ? 250

12:53:59 10/19/2018