Add To Favorites
NUC122SC1AN ARM® Cortex®-M0 NuMicro™ NUC122 Microcontroller IC 32-Bit 60MHz 32KB (32K x 8) FLASH
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.52860 $632.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NUC122SC1AN-ND
Copy   NUC122SC1AN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NUC122SC1AN

Copy   NUC122SC1AN
Description IC MCU 32BIT 32KB FLASH 64LQFP
Copy   IC MCU 32BIT 32KB FLASH 64LQFP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

ARM® Cortex®-M0 NuMicro™ NUC122 Microcontroller IC 32-Bit 60MHz 32KB (32K x 8) FLASH

Copy   ARM® Cortex®-M0 NuMicro™ NUC122 Microcontroller IC 32-Bit 60MHz 32KB (32K x 8) FLASH
Documents & Media
Datasheets NUC122 Datasheet
NUC122 Series Flyer
Design Resources Development Tool Selector
PCN Assembly/Origin KYEC Testing Site 28/Oct/2016
Product Attributes Select All
Categories
Manufacturer Nuvoton Technology Corporation of America
Series NuMicro™ NUC122
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 60MHz
Connectivity I²C, IrDA, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, LVD, POR, PS2, PWM, WDT
Number of I/O 41
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2.5 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • NU-LINK-PRO - Nuvoton Technology Corporation of America | NU-LINK-PRO-ND DigiKey Electronics
  • NU-LINK-PRO
  • Nuvoton Technology Corporation of America
  • NU-LINK-PRO NUMICRO ISP
  • Unit Price $38.25000
  • NU-LINK-PRO-ND
  • NU-LINK - Nuvoton Technology Corporation of America | NU-LINK-ND DigiKey Electronics
  • NU-LINK
  • Nuvoton Technology Corporation of America
  • NU-LINK NUMICRO ISP
  • Unit Price $25.50000
  • NU-LINK-ND
Additional Resources
Standard Package ? 250

15:04:32 12/10/2018