Photo Not Available
NCT6771F Interface
Product Overview
Digi-Key Part Number NCT6771F-ND
Copy   NCT6771F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCT6771F

Copy   NCT6771F
Description IC
Copy   IC
Detailed Description

Interface

Copy    Interface
Documents & Media
PCN Obsolescence/ EOL NCT6771F 15/Feb/2017
Product Attributes Select All
Categories
Manufacturer Nuvoton Technology Corporation of America
Series -
Part Status Obsolete
Applications -
Interface UART
Voltage - Supply -
Package / Case -
Supplier Device Package -
Mounting Type -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:13:07 12/18/2018