Add To Favorites
M0519LD3AE ARM® Cortex®-M0 NuMicro M0519 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Product Overview
Digi-Key Part Number M0519LD3AE-ND
Copy   M0519LD3AE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M0519LD3AE

Copy   M0519LD3AE
Description IC MCU 32BIT 64KB FLASH 48LQFP
Copy   IC MCU 32BIT 64KB FLASH 48LQFP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

ARM® Cortex®-M0 NuMicro M0519 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)

Copy   ARM® Cortex®-M0 NuMicro M0519 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Documents & Media
Datasheets M0519 Series Datasheet
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Nuvoton Technology Corporation of America
Series NuMicro M0519
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 72MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVR, POR, PWM, WDT
Number of I/O 38
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 2.5 V ~ 5.5 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.48512 $621.28

Submit a request for quotation on quantities greater than those displayed.

15:43:58 9/20/2018