Add To Favorites
Product Overview
Digi-Key Part Number 286-1098-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

GU140X16G-7000B

Description MODULE VF GRAPHIC DISPLAY 140X16
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Vacuum Fluorescent Display (VFD) 20 x 2 Graphic 5V Parallel/Serial 116.00mm x 37.00mm x 10.40mm

Documents & Media
Datasheets GU140X16G-7000B Simplified Datasheet
Online Catalog 7000 Series
Product Attributes Select All
Categories
Manufacturer Noritake Company Inc.
Series GU-7000
Part Status Active
Outline L x W x H 116.00mm x 37.00mm x 10.40mm
Viewing Area 69.85mm L x 11.45mm W
Display Format 20 x 2
Display Type Graphic
Format 5 x 7 Dots
Voltage - Supply 5V
Character Size -
Number of Dots 140 x 16
Interface Parallel/Serial
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 150
Other Names 286-1098

01:46:55 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 62.76000 $62.76
10 55.58300 $555.83
25 51.10040 $1,277.51
150 49.30753 $7,396.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback