Add To Favorites
NRF8002-R1Q32-T IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.26000 $4.26
10 3.80000 $38.00
25 3.42000 $85.50
100 3.11600 $311.60
490 2.81200 $1,377.88
980 2.28000 $2,234.40
1,470 2.12800 $3,128.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1490-1027-ND
Copy   1490-1027-ND
Quantity Available 113
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NRF8002-R1Q32-T

Copy   NRF8002-R1Q32-T
Description IC RF TXRX BLUETOOTH 32-VFQFN
Copy   IC RF TXRX BLUETOOTH 32-VFQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad

Copy   IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad
Documents & Media
Datasheets NRF8002 Specification
Design Resources Development Tool Selector
IoT Product Selector
PCN Packaging 2D Barcode Pkg Chg 28/Sep/2017
Online Catalog nRF8002
Product Attributes Select All
Categories
Manufacturer Nordic Semiconductor ASA
Series -
Packaging ? Tray ?
Part Status Active
Type TxRx Only
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation GFSK
Frequency 2.4GHz
Data Rate (Max) 1Mbps
Power - Output 0dBm
Sensitivity -87dBm
Memory Size -
Serial Interfaces UART
Voltage - Supply 1.9 V ~ 3.6 V
Current - Receiving 14.5mA
Current - Transmitting 14.5mA
Operating Temperature -25°C ~ 70°C
Package / Case 32-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • NRF8002-DK - Nordic Semiconductor ASA | 1490-1013-ND DigiKey Electronics
  • NRF8002-DK
  • Nordic Semiconductor ASA
  • KIT DEVELOPMENT NRFGO NRF8002
  • Unit Price $399.00000
  • 1490-1013-ND
You May Also Be Interested In
  • NRF8002-DK - Nordic Semiconductor ASA | 1490-1013-ND DigiKey Electronics
  • NRF8002-DK
  • Nordic Semiconductor ASA
  • KIT DEVELOPMENT NRFGO NRF8002
  • Unit Price $399.00000
  • 1490-1013-ND
  • QN9022/DY - NXP USA Inc. | 568-14097-1-ND DigiKey Electronics
  • QN9022/DY
  • NXP USA Inc.
  • IC SOC BLUETOOTH SMART 40HVQFN
  • Unit Price $4.34000
  • 568-14097-1-ND
Additional Resources
Standard Package ? 490
Other Names 1490-1027
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NRF8002-R1Q32-R-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.27600
  • Tape & Reel (TR) ? : NRF8002-R1Q32-R7-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.40200

03:29:00 12/13/2018