Add To Favorites
Photo Not Available
CCA-000-M01R231 Cable Assembly Circular 08 pos Male, Right Angle to Male, Right Angle 3.28' (1.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 23.33300 $466.66
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CCA-000-M01R231-ND
Copy   CCA-000-M01R231-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CCA-000-M01R231

Copy   CCA-000-M01R231
Description CBL MALE RA TO MALE RA 8P 3.28'
Copy   CBL MALE RA TO MALE RA 8P 3.28'
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Cable Assembly Circular 08 pos Male, Right Angle to Male, Right Angle 3.28' (1.00m)

Copy   Cable Assembly Circular 08 pos Male, Right Angle to Male, Right Angle 3.28' (1.00m)
Documents & Media
Datasheets CCA-000-MxxR231 Drawing
Product Training Modules M-Series Circular Connectors
Product Attributes Select All
Categories
Manufacturer NorComp Inc.
Series -
Part Status Active
1st Connector Type Receptacle, Right Angle
1st Connector Gender Male Pins
1st Connector Number of Positions 8
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M12
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Receptacle, Right Angle
2nd Connector Gender Male Pins
2nd Connector Number of Positions 8
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert M12
2nd Connector Orientation Keyed
2nd Connector Mounting Type Free Hanging (In-Line)
Length 3.28' (1.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Black
Shielding Shielded
Ingress Protection IP67 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20

17:25:47 1/16/2019