Photo Not Available
695-044-113L001 44 Position D-Sub, High Density Plug, Male Pins Connector
Product Overview
Digi-Key Part Number 695-044-113L001-ND
Copy   695-044-113L001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

695-044-113L001

Copy   695-044-113L001
Description CONN D-SUB HD PLUG 44POS PNL MNT
Copy   CONN D-SUB HD PLUG 44POS PNL MNT
Detailed Description

44 Position D-Sub, High Density Plug, Male Pins Connector

Copy   44 Position D-Sub, High Density Plug, Male Pins Connector
Documents & Media
Datasheets 695-yyy-113Lyy1 Drawing
Seal-D® Brochure
PCN Obsolescence/ EOL Multiple Devices 31/Oct/2018
Product Attributes Select All
Categories
Manufacturer NorComp Inc.
Series Seal-D 695
Packaging ? Tray ?
Part Status Obsolete
Connector Style D-Sub, High Density
Connector Type Plug, Male Pins
Number of Positions 44
Number of Rows 3
Shell Size, Connector Layout 3 (DB, B) High Density
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Grounding Indents
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection IP66 - Dust Tight, Water Resistant
Material Flammability Rating UL94 V-0
Current Rating 2A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Stamped
Housing Material Polybutylene Terephthalate (PBT)
Wire Gauge -
Contact Material Brass
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

07:46:04 11/19/2018