Add To Favorites
Photo Not Available
6835W1103L001 5 (4 + 1 Coax) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90 5.76000 $518.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6835W1103L001-ND
Copy   6835W1103L001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6835W1103L001

Copy   6835W1103L001
Description CONN DSUB PLUG 5POS PNL MNT SLDR
Copy   CONN DSUB PLUG 5POS PNL MNT SLDR
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

5 (4 + 1 Coax) Position D-Sub, Combo Plug, Male Pins Connector

Copy   5 (4 + 1 Coax) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets 6835W1103L001
Product Training Modules D-Sub Connectors
PCN Design/Specification 683 Series Contact 26/Jan/2012
Product Attributes Select All
Categories
Manufacturer NorComp Inc.
Series 683
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 5 (4 + 1 Coax)
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E) - 5W1
Contact Type Coax and Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Grounding Indents
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 3A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color -
Contact Form -
Housing Material Polybutylene Terephthalate (PBT)
Wire Gauge -
Contact Material Brass
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • 6825W1203L001
  • NorComp Inc.
  • CONN D-SUB RCPT 5POS PNL MNT
  • Unit Price $5.14500
  • 6825W1203L001-ND
Additional Resources
Standard Package ? 90

23:08:10 10/20/2018