680-026-103L001 26 Position D-Sub, High Density Plug, Male Pins Connector
Product Overview
Digi-Key Part Number NOR1163-ND
Copy   NOR1163-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

680-026-103L001

Copy   680-026-103L001
Description CONN D-SUB HD PLUG 26POS PNL MNT
Copy   CONN D-SUB HD PLUG 26POS PNL MNT
Detailed Description

26 Position D-Sub, High Density Plug, Male Pins Connector

Copy   26 Position D-Sub, High Density Plug, Male Pins Connector
Documents & Media
Datasheets 680-yyy-103Lyy1 Drawing
Seal-D® Brochure
Featured Product IP66 SEAL-D® D-Sub Connectors
PCN Obsolescence/ EOL Multiple Devices 31/Oct/2018
Product Attributes Select All
Categories
Manufacturer NorComp Inc.
Series Seal-D 680
Packaging ? Tray ?
Part Status Obsolete
Connector Style D-Sub, High Density
Connector Type Plug, Male Pins
Number of Positions 26
Number of Rows 3
Shell Size, Connector Layout 2 (DA, A) High Density
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection IP66 - Dust Tight, Water Resistant
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -50°C ~ 100°C
Voltage Rating -
Color -
Contact Form Stamped
Housing Material Polybutylene Terephthalate (PBT)
Wire Gauge -
Contact Material Brass
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 953-015-030R121 - NorComp Inc. | 953-15C35E-ND DigiKey Electronics
  • 953-015-030R121
  • NorComp Inc.
  • BACKSHELL 15POS 35DEG DIE CAST
  • Unit Price $6.92900
  • 953-15C35E-ND
Additional Resources
Standard Package ? 50
Other Names 680026103L001
NOR1163

10:04:45 12/10/2018