Add To Favorites
Product Overview
Digi-Key Part Number 2564S-15-ND
Quantity Available 88
Can ship immediately
Manufacturer

Manufacturer Part Number

25643001RP2

Description CONN RCPT 2MM VRT DUAL ROW 30POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

30 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold

Documents & Media
Datasheets 2564yy01RP2
Other Related Documents 25643001RP2 Material Declaration
Online Catalog 2564 Series
Product Attributes Select All
Categories
Manufacturer NorComp Inc.
Series 2564
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style -
Number of Positions 30
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.177" (4.50mm)
Contact Length - Post 0.118" (3.00mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating -
Applications -
Insulation Material Thermoplastic, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 100µin (2.54µm)
 
Mating Products
Additional Resources
Standard Package ? 500
Other Names 2564S-15

21:11:09 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.35000 $5.35
10 5.13600 $51.36
100 4.28000 $428.00
500 3.63800 $1,819.00
1,000 3.10300 $3,103.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback