Photo Not Available
196-015-213L001 15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number 196-015-213L001-ND
Copy   196-015-213L001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

196-015-213L001

Copy   196-015-213L001
Description CONN D-SUB HD RCPT 15POS PNL MNT
Copy   CONN D-SUB HD RCPT 15POS PNL MNT
Detailed Description

15 Position D-Sub, High Density Receptacle, Female Sockets Connector

Copy   15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Documents & Media
Datasheets 196-yyy-213Lyy1
Backshell Reference Guide
Product Training Modules D-Sub Connectors
Mfg CAD Models 196-015-213Lxx1.stp
196-015-213Lxx1.igs
HTML Datasheet Backshell Reference Guide
3D Drawings 196-015-213Lxx1.pdf
Product Attributes Select All
Categories
Manufacturer NorComp Inc.
Series 196, M Series
Packaging ? Tray ?
Part Status Obsolete
Connector Style D-Sub, High Density
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 2A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polybutylene Terephthalate (PBT)
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products
  • 180-M15-103L001 - NorComp Inc. | 180-M1501MN-ND DigiKey Electronics
  • 180-M15-103L001
  • NorComp Inc.
  • CONN D-SUB HD PLUG 15POS PNL MNT
  • Unit Price $3.70000
  • 180-M1501MN-ND
  • 180-M15-103L031 - NorComp Inc. | 180-M1531MN-ND DigiKey Electronics
  • 180-M15-103L031
  • NorComp Inc.
  • CONN D-SUB HD PLUG 15POS PNL MNT
  • Unit Price $4.60000
  • 180-M1531MN-ND
  • 180-M15-103L011 - NorComp Inc. | 180-M1511MN-ND DigiKey Electronics
  • 180-M15-103L011
  • NorComp Inc.
  • CONN D-SUB HD PLUG 15POS PNL MNT
  • Unit Price $4.60000
  • 180-M1511MN-ND
  • 180-M15-103L021 - NorComp Inc. | 180-M1521MN-ND DigiKey Electronics
  • 180-M15-103L021
  • NorComp Inc.
  • CONN D-SUB HD PLUG 15POS PNL MNT
  • Unit Price $3.86400
  • 180-M1521MN-ND
Additional Resources
Standard Package ? 90

09:02:20 12/16/2018