Add To Favorites
Product Overview
Digi-Key Part Number 191-15F-ND
Copy   191-15F-ND
Quantity Available 209
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

191-015-222-001

Copy   191-015-222-001
Description CONN D-SUB RCPT 15POS PNL MNT
Copy   CONN D-SUB RCPT 15POS PNL MNT
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy   15 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets 191-yyy-222-yyy
Product Attributes Select All
Categories
Manufacturer NorComp Inc.
Series 191
Packaging ? -
Part Status Obsolete
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Press-Fit
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polyester Thermoplastic
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
191-15FA-ND 191-015-223R001 NorComp Inc. Tray ? 0
$5.55000 1
Associated Product
  • 160-000-215R000 - NorComp Inc. | 915DCA-ND DigiKey Electronics
  • 160-000-215R000
  • NorComp Inc.
  • DUST COVER FOR FEMALE DSUB 15POS
  • Unit Price $1.13000
  • 915DCA-ND
  • 160-000-215R002 - NorComp Inc. | NOR1044-ND DigiKey Electronics
  • 160-000-215R002
  • NorComp Inc.
  • DUST CAP 15POS FEMALE W/LANYARD
  • Unit Price $7.73000
  • NOR1044-ND
  • 160-015-003R031 - NorComp Inc. | T2040A-ND DigiKey Electronics
  • 160-015-003R031
  • NorComp Inc.
  • SLIDELOCK FOR DSUB 15POS
  • Unit Price $1.65000
  • T2040A-ND
Additional Resources
Standard Package ? 210
Other Names 191-15F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.45600 $34.56
25 3.16800 $79.20
50 3.02400 $151.20
100 2.88000 $288.00

Submit a request for quotation on quantities greater than those displayed.

04:12:33 9/20/2018