Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 7550FEA-ND
Quantity Available 321
Can ship immediately
Manufacturer

Manufacturer Part Number

172-E50-211R031

Description CONN D-SUB RCPT 50P PNL MNT SLDR
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

50 Position D-Sub Receptacle, Female Sockets Connector

Documents & Media
Datasheets 172-Exx-21xR001
Backshell Reference Guide
Featured Product M-SERIES D-Sub Connectors
HTML Datasheet Backshell Reference Guide
Product Attributes Select All
Categories
Manufacturer NorComp Inc.
Series 172-E, M Series
Packaging ? Tray ?
Part Status Obsolete
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Mating Side (4-40)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -50°C ~ 100°C
Voltage Rating -
Color White
Contact Form Machined
Housing Material Polyamide (PA6T), Nylon 6T
Wire Gauge -
Contact Material Brass
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 240
Other Names 7550FEA

10:53:16 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.67000 $10.67
10 10.21000 $102.10
25 9.28200 $232.05
50 8.81800 $440.90
100 8.58590 $858.59
250 7.65764 $1,914.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback