Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.84000 $4.84
10 4.64900 $46.49
25 4.26160 $106.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5125FEA-ND
Copy   5125FEA-ND
Quantity Available 32
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

172-E25-201R011

Copy   172-E25-201R011
Description CONN D-SUB RCPT 25POS PNL MNT
Copy   CONN D-SUB RCPT 25POS PNL MNT
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Copy   25 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets 172-Eyy-20yRyyy
Backshell Reference Guide
Featured Product M-SERIES D-Sub Connectors
HTML Datasheet Backshell Reference Guide
Product Attributes Select All
Categories
Manufacturer NorComp Inc.
Series 172-E, M Series
Packaging ? Tray ?
Part Status Obsolete
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -50°C ~ 100°C
Voltage Rating -
Color White
Contact Form Machined
Housing Material Polybutylene Terephthalate (PBT)
Wire Gauge 20-26 AWG
Contact Material Brass
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products
  • 172-E25-103R001 - NorComp Inc. | 1125MEA-ND DigiKey Electronics
  • 172-E25-103R001
  • NorComp Inc.
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $3.68000
  • 1125MEA-ND
  • 172-025-102R001 - NorComp Inc. | 1125MA-ND DigiKey Electronics
  • 172-025-102R001
  • NorComp Inc.
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $4.75000
  • 1125MA-ND
  • 172-E25-113R001 - NorComp Inc. | 1525MNEA-ND DigiKey Electronics
  • 172-E25-113R001
  • NorComp Inc.
  • CONN D-SUB PLUG 25P PNL MNT SLDR
  • Unit Price $4.10000
  • 1525MNEA-ND
  • 172-025-142R001 - NorComp Inc. | 1625MNA-ND DigiKey Electronics
  • 172-025-142R001
  • NorComp Inc.
  • CONN D-SUB PLUG 25POS PNL MNT WW
  • Unit Price $8.85000
  • 1625MNA-ND
Additional Resources
Standard Package ? 250
Other Names 5125FEA

07:58:41 1/17/2019