Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.47000 $3.47
10 3.33100 $33.31
25 3.05360 $76.34
50 2.91480 $145.74
100 2.77600 $277.60
250 2.42900 $607.25
500 2.35960 $1,179.80
1,000 2.01260 $2,012.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 7515MEA-ND
Copy   7515MEA-ND
Quantity Available 1,699
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

172-E15-111R031

Copy   172-E15-111R031
Description CONN D-SUB PLUG 15P PNL MNT SLDR
Copy   CONN D-SUB PLUG 15P PNL MNT SLDR
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Copy   15 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets 172-Exx-11xRxx1
Backshell Reference Guide
Featured Product M-SERIES D-Sub Connectors
HTML Datasheet Backshell Reference Guide
Product Attributes Select All
Categories
Manufacturer NorComp Inc.
Series 172-E, M Series
Packaging ? Tray ?
Part Status Obsolete
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Mating Side (4-40)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -50°C ~ 100°C
Voltage Rating -
Color White
Contact Form Machined
Housing Material Polyamide (PA6T), Nylon 6T
Wire Gauge -
Contact Material Brass
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products
  • 172-E15-203R001 - NorComp Inc. | 1115FEA-ND DigiKey Electronics
  • 172-E15-203R001
  • NorComp Inc.
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price $4.18000
  • 1115FEA-ND
  • 172-E15-202R001 - NorComp Inc. | 1115FER-ND DigiKey Electronics
  • 172-E15-202R001
  • NorComp Inc.
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price $3.43000
  • 1115FER-ND
Associated Product
  • 160-000-115R000 - NorComp Inc. | 160-15MA-ND DigiKey Electronics
  • 160-000-115R000
  • NorComp Inc.
  • DUST COVER FOR DB15 MALE
  • Unit Price $0.77000
  • 160-15MA-ND
  • 160-000-115R002 - NorComp Inc. | NOR1041-ND DigiKey Electronics
  • 160-000-115R002
  • NorComp Inc.
  • DUST CAP 15POS MALE W/LANYARD
  • Unit Price $7.73000
  • NOR1041-ND
Additional Resources
Standard Package ? 240
Other Names 7515MEA

05:10:43 1/17/2019