Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.13000 $5.13
10 4.92000 $49.20
25 4.51000 $112.75
50 4.30500 $215.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 11615ME-ND
Copy   11615ME-ND
Quantity Available 60
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

172-015-181L031

Copy   172-015-181L031
Description CONN D-SUB PLUG 15P PNL MNT SLDR
Copy   CONN D-SUB PLUG 15P PNL MNT SLDR
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Copy   15 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets 172-yyy-18yLyy1
Featured Product M-SERIES D-Sub Connectors
Product Attributes Select All
Categories
Manufacturer NorComp Inc.
Series 172, M Series
Packaging ? Tray ?
Part Status Obsolete
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Mating Side (4-40)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -50°C ~ 125°C
Voltage Rating -
Color -
Contact Form Machined
Housing Material Polybutylene Terephthalate (PBT)
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products
  • 172-E15-203R001 - NorComp Inc. | 1115FEA-ND DigiKey Electronics
  • 172-E15-203R001
  • NorComp Inc.
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price $4.18000
  • 1115FEA-ND
  • 172-E15-202R001 - NorComp Inc. | 1115FER-ND DigiKey Electronics
  • 172-E15-202R001
  • NorComp Inc.
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price $3.43000
  • 1115FER-ND
Associated Product
  • 160-000-115R000 - NorComp Inc. | 160-15MA-ND DigiKey Electronics
  • 160-000-115R000
  • NorComp Inc.
  • DUST COVER FOR DB15 MALE
  • Unit Price $0.77000
  • 160-15MA-ND
  • 160-000-115R002 - NorComp Inc. | NOR1041-ND DigiKey Electronics
  • 160-000-115R002
  • NorComp Inc.
  • DUST CAP 15POS MALE W/LANYARD
  • Unit Price $7.73000
  • NOR1041-ND
Additional Resources
Standard Package ? 70
Other Names 11615ME

14:21:00 1/20/2019