Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.95000 $4.95
10 4.75200 $47.52
25 4.35600 $108.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4915M-ND
Copy   4915M-ND
Quantity Available 37
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

172-015-142-911

Copy   172-015-142-911
Description CONN D-SUB PLUG 15POS PNL MNT WW
Copy   CONN D-SUB PLUG 15POS PNL MNT WW
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Copy   15 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets 172-yyy-14y-yy1
Featured Product M-SERIES D-Sub Connectors
Product Attributes Select All
Categories
Manufacturer NorComp Inc.
Series 172
Packaging ? -
Part Status Obsolete
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40)
Termination Wire Wrap
Features Board Lock, Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -50°C ~ 100°C
Voltage Rating -
Color Beige
Contact Form Machined
Housing Material Polybutylene Terephthalate (PBT)
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
4915MA-ND 172-015-142R911 NorComp Inc. Tray ? 20 - Immediate
$6.72000 1 Not applicable
Associated Product
  • 160-000-115R000 - NorComp Inc. | 160-15MA-ND DigiKey Electronics
  • 160-000-115R000
  • NorComp Inc.
  • DUST COVER FOR DB15 MALE
  • Unit Price $0.77000
  • 160-15MA-ND
  • 160-000-115R002 - NorComp Inc. | NOR1041-ND DigiKey Electronics
  • 160-000-115R002
  • NorComp Inc.
  • DUST CAP 15POS MALE W/LANYARD
  • Unit Price $7.73000
  • NOR1041-ND
Additional Resources
Standard Package ? 84
Other Names 4915M

18:06:39 1/18/2019