USD
Favorite

Photo Not Available
SBH-01AMT15M Tactile Switch SPST-NO Top Actuated Surface Mount
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
26,000 0.17812 $4,631.12
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SBH-01AMT15M

Digi-Key Part Number 12-SBH-01AMT15M-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SBH-01AMT15M
Copy  
Description SWITCH SHEET, 2.4MM DOME
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NMB Technologies Corporation
Series SBH
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.1A @ 12VDC
Actuator Type Snap Dome
Mounting Type Surface Mount
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Circular Contact
Outline -
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 102 ~ 387gf
Ingress Protection -
Features -
Operating Temperature -
Actuator Material -
Switch Travel -
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 26,000
Other Names 12-SBH-01AMT15M