USD
Favorite

R41-B277D HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100Ohm Through Hole Solder
Price & Procurement
444 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.96000 $6.96
10 6.67000 $66.70
25 6.09000 $152.25
50 5.80000 $290.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P124191-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 300 - Immediate
  • Unit Price: $5.51000
  • Cut Tape (CT)  : P124191-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 444 - Immediate
  • Unit Price: $6.96000

R41-B277D

Datasheet
Digi-Key Part Number P124191-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number R41-B277D
Copy  
Description CONN HSD 4+2 NORMAL VERTICAL TYP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100Ohm Through Hole Solder

Copy  
Documents & Media
Datasheets R41-B277
Featured Product HSD Series Connectors
Online Catalog HSD®, Fakra, Quadraxial
Product Attributes
Type Description Select All
Categories
Manufacturer NMB Technologies Corporation
Series HSD
Packaging Digi-Reel® 
Part Status Active
Connector Style HSD®, Fakra, Quadraxial
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 100Ohm
Mounting Type Through Hole
Mounting Feature -
Cable Group -
Fastening Type Latch Lock
Frequency - Max 2GHz
Number of Ports 1
Features Board Guide, Code D
Housing Color Violet, Claret
Ingress Protection -
Includes -
Body Material -
Body Finish -
Center Contact Plating -
Dielectric Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 105°C
Center Contact Material Copper Alloy
Voltage Rating 100V
Mating Cycles 25
Insertion Loss 0.10dB
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P124191-6