USD
Favorite

BM4515-04W-B30-L00 Fan Blower 12VDC Rectangular/Rounded - 44mm L x 45mm H Ball 2.6 CFM (0.073m³/min) 3 Wire Leads
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 8.19279 $1,966.27
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

BM4515-04W-B30-L00

Datasheet
Digi-Key Part Number BM4515-04W-B30-L00-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BM4515-04W-B30-L00
Copy  
Description FAN BLOWER 44X15MM 12VDC WIRE
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Fan Blower 12VDC Rectangular/Rounded - 44mm L x 45mm H Ball 2.6 CFM (0.073m³/min) 3 Wire Leads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NMB Technologies Corporation
Series BM
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Rectangular/Rounded - 44mm L x 45mm H
Width 15.00mm
Air Flow 2.6 CFM (0.073m³/min)
Static Pressure 0.401 in H2O (100.0 Pa)
Bearing Type Ball
Fan Type Blower
Features Locked Rotor Sensor
Noise 35.0 dB
Power (Watts) 1.08W
RPM 5500 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.055 lb (24.95 g)
Current Rating (Amps) 0.090A
Voltage Range 10.2 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 50000 Hrs @ 25°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 240
Other Names 04515GA-12L-AA-00
BM451504WB30L00
BM451504WB30L00-ND