Add To Favorites
Product Overview
Digi-Key Part Number P12869-ND
Quantity Available 111
Can ship immediately
Manufacturer

Manufacturer Part Number

6820PL-05W-B40-D00

Description FAN AXIAL 172X50.8MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series 6820PL
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Round - 172mm Dia
Width 50.80mm
Air Flow 240.0 CFM (6.72m³/min)
Static Pressure 0.622 in H2O (155.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 58.0 dB
Power (Watts) 15.80W
RPM 3350 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 1.8 lbs (816.5g)
Current Rating 0.660A
Voltage Range 12 ~ 30VDC
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 10
Other Names 17250PA-24M-EA-00
6820PL05WB40D00
P12869

17:12:32 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.92000 $59.92
10 54.30400 $543.04
25 50.55840 $1,263.96
50 49.80960 $2,490.48
100 45.87720 $4,587.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback