USD
Favorite

Photo Not Available
4712KL-05W-B40-P00 Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 112.0 CFM (3.14m³/min) 2 Wire Leads
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 16.19733 $485.92
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

4712KL-05W-B40-P00

Datasheet
Digi-Key Part Number 4712KL-05W-B40-P00-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4712KL-05W-B40-P00
Copy  
Description FAN AXIAL 119X32MM 24VDC WIRE
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 112.0 CFM (3.14m³/min) 2 Wire Leads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NMB Technologies Corporation
Series 4712KL
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 119mm L x 119mm H
Width 32.00mm
Air Flow 112.0 CFM (3.14m³/min)
Static Pressure 0.330 in H2O (82.2 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 47.0 dB
Power (Watts) 8.16W
RPM 3100 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.529 lb (239.95 g)
Current Rating (Amps) 0.340A
Voltage Range 12 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10