USD
Favorite

3615KL-05W-B30-P00 Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 60.3 CFM (1.69m³/min) 2 Wire Leads
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 14.98333 $449.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

3615KL-05W-B30-P00

Datasheet
Digi-Key Part Number 3615KL-05W-B30-P00-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3615KL-05W-B30-P00
Copy  
Description FAN AXIAL 92X38.4MM 24VDC WIRE
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 60.3 CFM (1.69m³/min) 2 Wire Leads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NMB Technologies Corporation
Series 3615KL
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 92mm L x 92mm H
Width 38.40mm
Air Flow 60.3 CFM (1.69m³/min)
Static Pressure 0.232 in H2O (57.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 40.5 dB
Power (Watts) 3.60W
RPM 3200 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.463 lb (210.01 g)
Current Rating (Amps) 0.150A
Voltage Range 12 ~ 26.4VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

8459

GUARD ASSY 3.80"SQ FOR 3 5/8"FAN

Keystone Electronics

$10.67000 Details

8462

GUARD FAN FOR 3 5/8" FAN PLASTIC

Keystone Electronics

$3.69600 Details
Additional Resources
Standard Package 30
Other Names 3615KL05WB30P00
3615KL05WB30P00-ND