USD
Favorite

3610VL-05W-B29-E00 Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 54.0 CFM (1.51m³/min) 3 Wire Leads
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90 12.33111 $1,109.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

3610VL-05W-B29-E00

Datasheet
Digi-Key Part Number 3610VL-05W-B29-E00-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3610VL-05W-B29-E00
Copy  
Description FAN AXIAL 92X25MM 24VDC WIRE
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 54.0 CFM (1.51m³/min) 3 Wire Leads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NMB Technologies Corporation
Series 09225VA
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 92mm L x 92mm H
Width 25.00mm
Air Flow 54.0 CFM (1.51m³/min)
Static Pressure 0.200 in H2O (49.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 35.5 dB(A)
Power (Watts) 2.64W
RPM 3200 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, UL, VDE
Weight 0.298 lb (135.17 g)
Current Rating (Amps) 0.110A
Voltage Range 14 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 90
Other Names 09225VA-24K-EL-00
3610VL05WB29E00
3610VL05WB29E00-ND