Add To Favorites
3610KL-05W-B59-E50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.39000 $11.39
10 10.84300 $108.43
25 10.16560 $254.14
50 9.82680 $491.34
100 9.01350 $901.35
250 8.47136 $2,117.84
500 8.30194 $4,150.97
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P14764-ND
Copy   P14764-ND
Quantity Available 372
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3610KL-05W-B59-E50

Copy   3610KL-05W-B59-E50
Description FAN AXIAL 92X25MM 24VDC WIRE
Copy   FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series 3610KL
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 92mm L x 92mm H
Width 25.00mm
Air Flow 54.7 CFM (1.53m³/min)
Static Pressure 0.192 in H2O (48.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 41.0 dB(A)
Power (Watts) 3.84W
RPM 3200 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.209 lb (94.8g)
Current Rating 0.160A
Voltage Range 10 ~ 25VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 3610VL-05W-B79-B00 - NMB Technologies Corporation | P14699-ND DigiKey Electronics
  • 3610VL-05W-B79-B00
  • NMB Technologies Corporation
  • FAN AXIAL 92X25MM 24VDC WIRE
  • Unit Price $14.97000
  • P14699-ND
  • 3610SB-05W-B59-E50 - NMB Technologies Corporation | P16701-ND DigiKey Electronics
  • 3610SB-05W-B59-E50
  • NMB Technologies Corporation
  • FAN AXIAL 92X25MM 24VDC WIRE
  • Unit Price $7.62000
  • P16701-ND
Additional Resources
Standard Package ? 90
Other Names 09225KA-24N-ET-00
3610KL05WB59E50
P14764

06:57:23 1/16/2019