USD
Favorite

3112KL-05W-B30-E00 Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 38.1 CFM (1.07m³/min) 2 Wire Leads
Price & Procurement
93 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.52000 $10.52
10 10.01900 $100.19
25 9.39320 $234.83
50 9.08000 $454.00
100 8.32850 $832.85
250 7.82752 $1,956.88
500 7.67096 $3,835.48
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

3112KL-05W-B30-E00

Datasheet
Digi-Key Part Number P15654-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3112KL-05W-B30-E00
Copy  
Description FAN AXIAL 80X32MM 24VDC WIRE
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 38.1 CFM (1.07m³/min) 2 Wire Leads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NMB Technologies Corporation
Series 3112KL
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 80mm L x 80mm H
Width 32.00mm
Air Flow 38.1 CFM (1.07m³/min)
Static Pressure 0.141 in H2O (35.1 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 32.0 dB
Power (Watts) 2.40W
RPM 2850 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.209 lb (94.8 g)
Current Rating (Amps) 0.100A
Voltage Range 10 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 64
Other Names 08032KA-24L-EA-00
3112KL-05W-B30-E00-ND
3112KL05WB30E00
3112KL05WB30E00-ND
P15654