Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 3106KL-05W-B39-B50-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3106KL-05W-B39-B50

Description FAN AXIAL 80X15MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series 3106KL
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 80mm L x 80mm H
Width 15.00mm
Air Flow 23.3 CFM (0.652m³/min)
Static Pressure 0.064 in H2O (16.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 26.0 dB
Power (Watts) 1.68W
RPM 2200 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 122°F (-10 ~ 50°C)
Approvals -
Weight 0.11 lb (49.9g)
Current Rating 0.070A
Voltage Range 10 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 25°C
 
Additional Resources
Standard Package ? 120
Other Names 3106KL05WB39B50
3106KL05WB39B50 -ND
3106KL05WB39B50-ND

02:02:10 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
120 7.01200 $841.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback