Add To Favorites
Photo Not Available
3106KL-05W-B39-B00
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
120 7.43375 $892.05
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3106KL-05W-B39-B00-ND
Copy   3106KL-05W-B39-B00-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3106KL-05W-B39-B00

Copy   3106KL-05W-B39-B00
Description FAN AXIAL 80X15MM 24VDC WIRE
Copy   FAN AXIAL 80X15MM 24VDC WIRE
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series 3106KL
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 80mm L x 80mm H
Width 15.00mm
Air Flow 23.3 CFM (0.652m³/min)
Static Pressure 0.064 in H2O (16.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 26.0 dB
Power (Watts) 1.68W
RPM 2200 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 122°F (-10 ~ 50°C)
Approvals -
Weight 0.111 lb (50.35g)
Current Rating 0.070A
Voltage Range 10 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 25°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 120
Other Names 3106KL05WB39B00
3106KL05WB39B00 -ND
3106KL05WB39B00-ND

09:42:44 1/18/2019