USD
Favorite

Photo Not Available
2406KL-04W-B49-L50 Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 15.9 CFM (0.445m³/min) 3 Wire Leads
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
450 5.96251 $2,683.13
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

2406KL-04W-B49-L50

Datasheet
Digi-Key Part Number 2406KL-04W-B49-L50-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2406KL-04W-B49-L50
Copy  
Description FAN AXIAL 60X15MM 12VDC WIRE
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 15.9 CFM (0.445m³/min) 3 Wire Leads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NMB Technologies Corporation
Series 06015KA
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 60mm L x 60mm H
Width 15.00mm
Air Flow 15.9 CFM (0.445m³/min)
Static Pressure 0.159 in H2O (39.6 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 31.0dB
Power (Watts) 1.56W
RPM 4100 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approval Agency CE, CSA, UL, VDE
Weight 0.099 lb (44.91 g)
Current Rating (Amps) 0.130A
Voltage Range 6 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 25°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

8465

GUARD ASSY 2.36"SQ FOR 2 1/2"FAN

Keystone Electronics

$7.08000 Details

8467

GUARD FAN FOR 2 1/2" FAN PLASTIC

Keystone Electronics

$2.93000 Details
Additional Resources
Standard Package 150
Other Names 06015KA-12M-AT-00
2406KL04WB49L50
2406KL04WB49L50-ND