Add To Favorites
2004KL-04W-B50-B00
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.97000 $10.97
10 10.47000 $104.70
25 9.84600 $246.15
50 9.53460 $476.73
100 8.78670 $878.67
250 8.28816 $2,072.04
500 8.13238 $4,066.19
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P12825-ND
Copy   P12825-ND
Quantity Available 1,143
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2004KL-04W-B50-B00

Copy   2004KL-04W-B50-B00
Description FAN AXIAL 50X10MM 12VDC WIRE
Copy   FAN AXIAL 50X10MM 12VDC WIRE
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series 2004KL
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 50mm L x 50mm H
Width 10.00mm
Air Flow 10.2 CFM (0.286m³/min)
Static Pressure 0.140 in H2O (34.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 34.0 dB
Power (Watts) 1.20W
RPM 5500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.044 lb (19.96g)
Current Rating 0.100A
Voltage Range 10.2 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 60000 Hrs @ 25°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2004KL-04W-B59-B00 - NMB Technologies Corporation | P13397-ND DigiKey Electronics
  • 2004KL-04W-B59-B00
  • NMB Technologies Corporation
  • FAN AXIAL 50X10MM 12VDC WIRE
  • Unit Price $8.87000
  • P13397-ND
  • 2004KL-04W-B30-B00 - NMB Technologies Corporation | P15614-ND DigiKey Electronics
  • 2004KL-04W-B30-B00
  • NMB Technologies Corporation
  • FAN AXIAL 50X10MM 12VDC WIRE
  • Unit Price $10.47000
  • P15614-ND
  • EFB0512HA - Delta Electronics | 603-1023-ND DigiKey Electronics
  • EFB0512HA
  • Delta Electronics
  • FAN AXIAL 50X10MM 12VDC WIRE
  • Unit Price $10.90000
  • 603-1023-ND
Additional Resources
Standard Package ? 280
Other Names 05010KA-12N-AA-00
2004KL04WB50B00
P12825

07:51:33 1/21/2019