Add To Favorites
Photo Not Available
1604KL-04W-B49-B50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 7.28881 $5,831.05
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1604KL-04W-B49-B50-ND
Copy   1604KL-04W-B49-B50-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1604KL-04W-B49-B50

Copy   1604KL-04W-B49-B50
Description FAN AXIAL 40X10MM 12VDC WIRE
Copy   FAN AXIAL 40X10MM 12VDC WIRE
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series 04010KA
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 40mm L x 40mm H
Width 10.00mm
Air Flow 5.3 CFM (0.148m³/min)
Static Pressure 0.136 in H2O (33.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 25.0 dB
Power (Watts) 880mW
RPM 5500 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.033 lb (14.97g)
Current Rating 0.073A
Voltage Range 10.2 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • 8466 - Keystone Electronics | 36-8466-ND DigiKey Electronics
  • 8466
  • Keystone Electronics
  • GUARD FAN FOR 1 1/2" FAN PLASTIC
  • Unit Price $2.57000
  • 36-8466-ND
  • 8464 - Keystone Electronics | 36-8464-ND DigiKey Electronics
  • 8464
  • Keystone Electronics
  • GUARD ASSY 1.57"SQ FOR 1 1/2"FAN
  • Unit Price $5.73000
  • 36-8464-ND
You May Also Be Interested In
  • 1604KL-04W-B59-B00 - NMB Technologies Corporation | P13389-ND DigiKey Electronics
  • 1604KL-04W-B59-B00
  • NMB Technologies Corporation
  • FAN AXIAL 40X10MM 12VDC WIRE
  • Unit Price $8.09000
  • P13389-ND
Additional Resources
Standard Package ? 400
Other Names 04010KA-12M-AT-00
1604KL04WB49B50
1604KL04WB49B50-ND

20:31:50 1/21/2019