Add To Favorites
12038VA-24M-EA-00 Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 2 Wire Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 22.61088 $11,305.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 12038VA-24M-EA-00-ND
Copy   12038VA-24M-EA-00-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12038VA-24M-EA-00

Copy   12038VA-24M-EA-00
Description FAN 24VDC 120X38MM 2WR
Copy   FAN 24VDC 120X38MM 2WR
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 2 Wire Leads

Copy   Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball  2 Wire Leads
Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series -
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38.00mm
Air Flow -
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise -
RPM -
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.816 lb (370.13g)
Current Rating (Amps) -
Voltage Range -
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 4715VL-05W-B40-E00

06:20:34 3/24/2019