Add To Favorites
Photo Not Available
GT0300-23M201 Unipolar Stepper Motor Hybrid Gear Motor Frame Size 24 6000 Step 900mA 24VDC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 215.25600 $1,076.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GT0300-23M201-ND
Copy   GT0300-23M201-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GT0300-23M201

Copy   GT0300-23M201
Description HYBRID 23 STEP MOTOR LOW BACKLAS
Copy   HYBRID 23 STEP MOTOR LOW BACKLAS
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Unipolar Stepper Motor Hybrid Gear Motor Frame Size 24 6000 Step 900mA 24VDC

Copy   Unipolar Stepper Motor Hybrid Gear Motor Frame Size 24 6000 Step 900mA 24VDC
Documents & Media
Datasheets GT0xxx-23M201
Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series GT
Part Status Active
Type Hybrid Gear Motor
Coil Type Unipolar
Voltage - Rated 24VDC
Current Rating (Amps) 900mA
Steps per Revolution 6000
Step Angle 0.06°
Accuracy -
Torque - Holding (oz-in / mNm) 566.57 / 4000
Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm)
NEMA Frame Size 24
Diameter - Shaft 0.315" (8.00mm)
Length - Shaft and Bearing 1.260" (32.00mm)
Mounting Hole Spacing 1.949" (49.50mm)
Termination Style Wire Leads
Operating Temperature -10°C ~ 50°C
Coil Resistance 5.8 Ohms
Features Flatted Shaft
Rotor Inertia -
Approvals -
 
Environmental & Export Classifications
You May Also Be Interested In
  • Photo Not Available
  • GT0200-23M201
  • NMB Technologies Corporation
  • HYBRID 23 STEP MOTOR LOW BACKLAS
  • Unit Price $208.31200
  • GT0200-23M201-ND
Additional Resources
Standard Package ? 5

16:59:18 7/21/2019