Add To Favorites
Photo Not Available
YB26RKW01-6G-JB Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.08000 $19.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YB26RKW01-6G-JB-ND
Copy   YB26RKW01-6G-JB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YB26RKW01-6G-JB

Copy   YB26RKW01-6G-JB
Description SWITCH PUSHBUTTON DPDT 3A 125V
Copy   SWITCH PUSHBUTTON DPDT 3A 125V
Detailed Description

Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front

Copy   Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Documents & Media
Datasheets YB Series Short Body PB
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Design Resources Industrial Automation Product Selector
Featured Product Pushbutton Switches
Mfg CAD Models YB26RKW01-6G-JB
PCN Design/Specification YB,YB2 Series Mounting Nut 24/Feb/2012
LP01, YB, YB2 Series 06/Nov/2012
HTML Datasheet YB Series Short Body PB
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series YB
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit DPDT
Switch Function On-On
Current Rating 3A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Rectangular, Button
Color - Actuator/Cap Clear (White Filter/Diffuser)
Illumination Type, Color LED, Blue
Illumination Voltage (Nominal) 3.6 VDC
Mounting Type Panel Mount, Front
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Circular - 16.00mm Dia
Operating Temperature -25°C ~ 50°C
Mechanical Life 200,000 Cycles
Electrical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names YB26RKW01-6G-JB-RO
YB26RKW01-6G-JB-RO-ND

19:04:37 1/18/2019